857-008-425-104

Heilind Number:EDA857-008-425-104
Manufacturer:EDAC
Manufacturer Number:857-008-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-425-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row layout with 8 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and reliable contact. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees both robustness and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade to this essential component and experience seamless connectivity like never before.