857-008-425-107

Heilind Number:EDA857-008-425-107
Manufacturer:EDAC
Manufacturer Number:857-008-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-425-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance in demanding environments, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and heat resistance. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless connectivity. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 5A. Featuring eight positions and straight mount orientation, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance PCB setups. Trust in its quality and durability for all your connectivity needs.