857-008-425-108

Heilind Number:EDA857-008-425-108
Manufacturer:EDAC
Manufacturer Number:857-008-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-425-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety in extreme conditions. With a single row layout and 8 positions, it offers seamless connectivity for your projects. The Copper Alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and demanding applications. Explore the future of connectivity with this essential component.