857-008-427-101

Heilind Number:EDA857-008-427-101
Manufacturer:EDAC
Manufacturer Number:857-008-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-427-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in a variety of applications. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and reliability. With a single row layout and 8 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Perfect for board-to-board PCB connections, it promises high performance and longevity for your electronic systems. Upgrade your setup with this essential component today.