857-008-427-102

Heilind Number:EDA857-008-427-102
Manufacturer:EDAC
Manufacturer Number:857-008-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-427-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black color and a single row layout with 8 positions. The housing is made of UL 94V-0 Polyphenylene Sulfide for superior durability, while the Copper Alloy contact material ensures efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for a wide range of applications. Choose this straight-mount orientation connector for seamless board-to-board connections. Elevate your design with this essential component.