857-008-427-104

Heilind Number:EDA857-008-427-104
Manufacturer:EDAC
Manufacturer Number:857-008-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-427-104

Detailed Description

Introducing our high temp card edge connector, designed for optimal performance in demanding environments. Sleek and stylish in black, it boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout featuring 8 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Built for efficiency and longevity, it's perfect for board-to-board PCB connections. Elevate your connectivity solutions with this high-performance card edge connector.