857-008-427-107

Heilind Number:EDA857-008-427-107
Manufacturer:EDAC
Manufacturer Number:857-008-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-427-107

Detailed Description

Enhance connectivity in high-temperature environments with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and 8 positions, it offers seamless integration on your PCB. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Elevate your connectivity solutions with this black Card Edge Connector.