857-008-427-108

Heilind Number:EDA857-008-427-108
Manufacturer:EDAC
Manufacturer Number:857-008-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-427-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 8 positions, it seamlessly integrates into your setup with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees optimal conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in this essential component for seamless board-to-board connections in your electronic applications.