857-008-431-101

Heilind Number:EDA857-008-431-101
Manufacturer:EDAC
Manufacturer Number:857-008-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-431-101

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for durability and performance, it boasts a sleek black color and UL 94V-0 Polyphenylene Sulfide housing material. Each of its 8 positions features copper alloy contacts, ensuring reliable power delivery with an amperage rating of 5A. The 1-row layout and .156" pitch offer seamless integration, while the .2" row spacing allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component.