857-008-431-102

Heilind Number:EDA857-008-431-102
Manufacturer:EDAC
Manufacturer Number:857-008-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-431-102

Detailed Description

Upgrade your high-temp card edge connections with this premium connector. Designed for optimal performance in demanding environments, it boasts a rugged UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable conductivity. With a single row configuration and a pitch of .156 inches, it's perfect for seamless integration into your PCB setup. The straight mount orientation and 8-position layout make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures uninterrupted functionality. Elevate your connectivity with this essential component.