857-008-431-103

Heilind Number:EDA857-008-431-103
Manufacturer:EDAC
Manufacturer Number:857-008-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-431-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. This black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring robust durability and compliance with stringent safety standards. With a single row layout and eight positions, it offers seamless integration for your PCB connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Trust in our product to deliver consistent performance and secure your critical connections with confidence.