857-008-431-104

Heilind Number:EDA857-008-431-104
Manufacturer:EDAC
Manufacturer Number:857-008-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-431-104

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability, it boasts a 5A amperage and a single row design, perfect for streamlined installations. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient PCB connectivity with 8 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connections with this essential component, a standout in our range of connectors.