857-008-431-107

Heilind Number:EDA857-008-431-107
Manufacturer:EDAC
Manufacturer Number:857-008-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-431-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row with 8 positions, allowing for seamless board-to-board connections. With a 5A amperage rating and copper alloy contact material, it ensures reliable power transmission. The UL 94V-0 Polyphenylene Sulfide housing can withstand high temperatures up to 105°C, making it ideal for various industrial applications. Its straight mount orientation and .156" pitch offer easy installation, while the .2" row spacing allows for efficient PCB layout. Trust in this connector for superior performance in demanding environments.