857-008-431-108

Heilind Number:EDA857-008-431-108
Manufacturer:EDAC
Manufacturer Number:857-008-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-431-108

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and 8 positions, it offers seamless board-to-board integration. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient connectivity. Suitable for a wide range of applications, it boasts a 5A amperage rating and an operating temperature range of -40 to 105°C. Trust in this connector for robust and high-temperature performance in your PCB projects.