857-008-441-101

Heilind Number:EDA857-008-441-101
Manufacturer:EDAC
Manufacturer Number:857-008-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-441-101

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row featuring 8 positions and a pitch of .156 inches, it offers optimal connectivity in a compact form. The Copper Alloy contacts guarantee reliable performance, even in demanding environments, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Trust in its quality and precision for all your board-to-board PCB connection needs.