857-008-441-102

Heilind Number:EDA857-008-441-102
Manufacturer:EDAC
Manufacturer Number:857-008-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-441-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector features a single row with 8 positions and a pitch of .156 inches, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures secure and efficient power transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for high-performance applications. The straight mount orientation and .2-inch row spacing offer convenience in installation. Elevate your connectivity solutions with this essential component.