857-008-441-103

Heilind Number:EDA857-008-441-103
Manufacturer:EDAC
Manufacturer Number:857-008-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-441-103

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, it offers easy installation and efficient space utilization on your PCB. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 8 positions and a 5A amperage rating, it's perfect for high-power applications. The straight mount orientation simplifies assembly, and the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Upgrade your connectivity solutions with this essential component.