857-008-441-104

Heilind Number:EDA857-008-441-104
Manufacturer:EDAC
Manufacturer Number:857-008-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-441-104

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for reliability in extreme environments, this connector features a single row of eight positions with a pitch of .156 inches, ideal for seamless board-to-board connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each contact is made of Copper Alloy, capable of handling up to 5A of current. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector guarantees stable performance in diverse applications. Upgrade your PCB assembly with this essential component, meeting stringent quality standards for seamless connectivity.