857-008-441-108

Heilind Number:EDA857-008-441-108
Manufacturer:EDAC
Manufacturer Number:857-008-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-441-108

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for reliable performance, it features a single row of eight positions with a pitch of .156 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability while the Copper Alloy contact material guarantees efficient power transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications where stability is paramount. Its black color and straight mount orientation make it easy to integrate seamlessly onto PCBs, offering a dependable solution for board-to-board connections in various industries. Elevate your connectivity standards with this high-quality connector.