857-008-445-101

Heilind Number:EDA857-008-445-101
Manufacturer:EDAC
Manufacturer Number:857-008-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-445-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust durability. With a single row layout and a pitch of .156 inches, it offers seamless integration with your circuit boards. The 5A amperage capacity, copper alloy contact material, and 8 positions cater to efficient power transmission. Operating flawlessly in the wide temperature range of -40 to 105°C, it guarantees reliability in any application. Perfect for use in industrial and electronic systems, this connector is a vital component for maintaining connectivity and performance. Upgrade your setup with our high-quality Card Edge Connector and experience seamless functionality like never before.