857-008-445-104

Heilind Number:EDA857-008-445-104
Manufacturer:EDAC
Manufacturer Number:857-008-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-445-104

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration, it offers eight positions for efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your circuit board. Its straight mount orientation offers versatility in installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.