857-008-445-108

Heilind Number:EDA857-008-445-108
Manufacturer:EDAC
Manufacturer Number:857-008-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-445-108

Detailed Description

Enhance your high-temperature connectivity needs with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Its single-row configuration, featuring 8 copper alloy contacts, offers reliable power transfer with an amperage rating of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise PCB-to-board connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for a wide range of electronic applications. Choose efficiency and quality with this essential component for your connectivity needs.