857-008-445-112

Heilind Number:EDA857-008-445-112
Manufacturer:EDAC
Manufacturer Number:857-008-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-445-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row configuration with 8 positions, ensuring seamless integration on your PCB. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees reliable power transmission up to 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers convenience during installation. Operating flawlessly between -40 and 105°C, it's ideal for a wide range of applications in demanding settings. Upgrade your connectivity solutions with this versatile connector.