857-008-447-101

Heilind Number:EDA857-008-447-101
Manufacturer:EDAC
Manufacturer Number:857-008-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-447-101

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and efficient conductivity. With a single row layout and 8 positions, it offers seamless integration for your circuit boards. The .156-inch pitch and .2-inch row spacing provide easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your projects.