857-008-447-102

Heilind Number:EDA857-008-447-102
Manufacturer:EDAC
Manufacturer Number:857-008-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-447-102

Detailed Description

Experience reliable connectivity with our high-temp card edge connector, specifically designed for demanding applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row design and 8 positions, it offers seamless board-to-board PCB connection. The copper alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further enhances versatility, making it an essential component for your electronic projects.