857-008-447-104

Heilind Number:EDA857-008-447-104
Manufacturer:EDAC
Manufacturer Number:857-008-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-447-104

Detailed Description

Enhance connectivity in high-temperature environments with our robust Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance at temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers seamless integration on PCBs. This straight-mount connector with eight positions guarantees secure board-to-board connections, making it ideal for various industrial applications. Upgrade your system's efficiency and longevity with this essential component.