857-008-447-107

Heilind Number:EDA857-008-447-107
Manufacturer:EDAC
Manufacturer Number:857-008-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-447-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for superior performance, this connector boasts a 5 A amperage and features UL 94V-0 Polyphenylene Sulfide housing for maximum durability. With a single row design and 8 copper alloy contact positions, it ensures seamless board-to-board connectivity. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your high-temperature applications. Upgrade your setup with this essential component, perfect for a wide range of electronic projects.