857-008-447-108

Heilind Number:EDA857-008-447-108
Manufacturer:EDAC
Manufacturer Number:857-008-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-447-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for efficient power transmission, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a precise pitch of .156 inches and row spacing of .2 inches, it ensures seamless integration into your system. The Copper Alloy contact material guarantees reliable conductivity, while its one-row layout with eight positions offers convenient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Trust in our top-quality connector for superior performance in your PCB assemblies.