857-008-447-112

Heilind Number:EDA857-008-447-112
Manufacturer:EDAC
Manufacturer Number:857-008-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-447-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row and a pitch of .156 inches, it provides precise and reliable connections. The copper alloy contact material offers excellent conductivity, while the 5A amperage capacity meets high-power requirements. Perfect for board-to-board PCB connections, this connector boasts an operating temperature range of -40 to 105 °C, making it ideal for a wide range of applications in various industries. Upgrade your electronics with this high-quality connector for seamless and efficient connectivity.