857-008-453-101

Heilind Number:EDA857-008-453-101
Manufacturer:EDAC
Manufacturer Number:857-008-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-453-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with eight positions, ensuring seamless integration on your board. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability in extreme environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise connectivity. The right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this black Card Edge Connector.