857-008-453-102

Heilind Number:EDA857-008-453-102
Manufacturer:EDAC
Manufacturer Number:857-008-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-453-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and durable copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the right angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of applications. Elevate your electronic systems with this essential component.