857-008-453-104

Heilind Number:EDA857-008-453-104
Manufacturer:EDAC
Manufacturer Number:857-008-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-453-104

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance under extreme conditions, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your circuit board. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the right-angle mount orientation allows for convenient installation. With a generous 8 positions and an amperage rating of 5A, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in even the harshest environments. Upgrade your connectivity solutions with this essential component.