857-008-453-107

Heilind Number:EDA857-008-453-107
Manufacturer:EDAC
Manufacturer Number:857-008-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-453-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. With a single row configuration and a total of 8 positions, it offers reliable connectivity in compact spaces. The Copper Alloy contacts provide superior conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any industrial or electronics project. Trust in its quality to streamline your board-to-board connections with precision.