857-008-453-108

Heilind Number:EDA857-008-453-108
Manufacturer:EDAC
Manufacturer Number:857-008-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-453-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector offers a secure fit with a right-angle mount orientation, perfect for space-saving applications. With a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. Featuring one row and eight positions, it facilitates seamless board-to-board PCB connections with a pitch of .156 inches and row spacing of .2 inches. Crafted with copper alloy contact material, it guarantees efficient conductivity for your electronic devices. Upgrade your setup with this essential component for seamless and high-quality connectivity.