857-008-453-112

Heilind Number:EDA857-008-453-112
Manufacturer:EDAC
Manufacturer Number:857-008-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-453-112

Detailed Description

Experience seamless connectivity with our High Temperature Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with a total of 8 positions, ensuring efficient data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures consistent functionality even in harsh environments. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.