857-008-454-102

Heilind Number:EDA857-008-454-102
Manufacturer:EDAC
Manufacturer Number:857-008-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-454-102

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, its UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With a right-angle mount orientation and a pitch of .156 inches, this connector offers seamless integration into your board layout. The copper alloy contact material, rated for 5A, guarantees reliable power transmission. Featuring a single row design with 8 positions, it provides ample connectivity options for your applications. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Elevate your PCB assembly with this essential component.