857-008-454-104

Heilind Number:EDA857-008-454-104
Manufacturer:EDAC
Manufacturer Number:857-008-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-454-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and right-angle mount orientation, it offers seamless integration onto your board. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise alignment. Featuring eight positions and a 5A amperage rating, it's perfect for power and data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or electronic application. Elevate your connectivity solutions with this essential component.