857-008-454-108

Heilind Number:EDA857-008-454-108
Manufacturer:EDAC
Manufacturer Number:857-008-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-454-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliability in high-temperature environments, this connector features a single row configuration with 8 positions for seamless board-to-board connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, while the copper alloy contacts guarantee efficient power transmission at up to 5 A. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, and it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your connectivity solutions with this premium Card Edge Connector.