857-008-454-112

Heilind Number:EDA857-008-454-112
Manufacturer:EDAC
Manufacturer Number:857-008-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-454-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable operation at temperatures ranging from -40 to 105 °C. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-term durability and efficient conductivity. With a sleek black finish and right-angle mount orientation, it seamlessly integrates into your setup. Offering 8 positions in a single row configuration, it facilitates smooth board-to-board connections. Trust in the quality and performance of this connector for your electronic projects.