857-008-457-101

Heilind Number:EDA857-008-457-101
Manufacturer:EDAC
Manufacturer Number:857-008-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-457-101

Detailed Description

Enhance your electronic projects with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row configuration with 8 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliability in high-temperature environments, with an operating range of -40 to 105°C. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide efficient PCB connections. Ideal for various applications, this connector is a must-have in your inventory. Elevate your design with this essential component.