857-008-457-102

Heilind Number:EDA857-008-457-102
Manufacturer:EDAC
Manufacturer Number:857-008-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-457-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a total of 8 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precision in alignment. Its right-angle mount orientation adds versatility, fitting seamlessly into various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding environments. Elevate your connectivity solutions with this essential component, a must-have in any electronic toolkit.