857-008-457-103

Heilind Number:EDA857-008-457-103
Manufacturer:EDAC
Manufacturer Number:857-008-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-457-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficient and reliable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The Copper Alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation. Boasting eight positions and a 5A amperage rating, it's perfect for various power and signal applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its quality, trust in seamless connectivity.