857-008-457-104

Heilind Number:EDA857-008-457-104
Manufacturer:EDAC
Manufacturer Number:857-008-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-457-104

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row layout with 8 positions, offering high-speed data transfer capabilities. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Its right-angle mount orientation allows for space-saving installation, making it perfect for compact designs. Upgrade your PCB connectivity with this versatile connector, a must-have in any electronic assembly project.