857-008-457-107

Heilind Number:EDA857-008-457-107
Manufacturer:EDAC
Manufacturer Number:857-008-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-457-107

Detailed Description

Upgrade your circuit board connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring superior performance even in high temperatures. With a 5 A amperage rating, it offers robust power delivery for your applications. The Copper Alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for easy installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Perfect for board-to-board applications, this connector has 8 positions in a single row, making it ideal for compact designs. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various conditions. Upgrade your PCB setup with this high-quality connector for seamless and efficient connectivity.