857-008-457-112

Heilind Number:EDA857-008-457-112
Manufacturer:EDAC
Manufacturer Number:857-008-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-457-112

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high temperature environments. With a single row layout, it offers easy installation and efficient signal transmission. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate eight positions, perfect for various applications. Mount it effortlessly in a right-angle orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity with this essential component.