857-008-458-101

Heilind Number:EDA857-008-458-101
Manufacturer:EDAC
Manufacturer Number:857-008-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-458-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high temperatures. With a 5 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring a single row configuration with 8 positions spaced at a .156-inch pitch and .2-inch row spacing, it provides seamless board-to-board connectivity. The right-angle mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector for secure and robust connections in your PCB setups.