857-008-458-102

Heilind Number:EDA857-008-458-102
Manufacturer:EDAC
Manufacturer Number:857-008-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-458-102

Detailed Description

Enhance connectivity in high-temperature environments with this black High Temp Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto PCBs. The right-angle mount orientation and compact layout of eight positions make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105 °C, it guarantees stable functionality in demanding industrial settings. Elevate your connectivity solutions with this robust and efficient connector.