857-008-458-103

Heilind Number:EDA857-008-458-103
Manufacturer:EDAC
Manufacturer Number:857-008-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-458-103

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black color, this connector is not only aesthetically pleasing but also durable, with a UL 94V-0 Polyphenylene Sulfide housing material ensuring high temperature resistance. Perfect for various applications, it offers a single row with 8 positions, suitable for efficient board-to-board connections. Crafted from Copper Alloy, the contact material guarantees excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation adds versatility, while an operating temperature range of -40 to 105 °C ensures reliable operation even in extreme conditions. Elevate your PCB connectivity with this essential component.