857-008-458-104

Heilind Number:EDA857-008-458-104
Manufacturer:EDAC
Manufacturer Number:857-008-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-458-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for efficiency, it features a single row with 8 positions and a right-angle mount orientation, perfect for space-saving installations. Engineered for durability, it boasts a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable performance even in high-temperature environments. With an amperage rating of 5A and a pitch of .156 inches, it offers optimal power transmission and signal integrity. Its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications, from industrial to consumer electronics. Upgrade your setup with this essential component for seamless board-to-board connections.