857-008-458-108

Heilind Number:EDA857-008-458-108
Manufacturer:EDAC
Manufacturer Number:857-008-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-458-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black casing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and eight positions, it offers seamless connectivity for your PCB assemblies. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise mounting. Perfect for space-saving setups, the right angle mount orientation allows for efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in industries like telecommunications, automotive, and more. Upgrade your connectivity with this essential component.